Parker 210 bar Pressure Relief Valve With SAE61
- RS Stock No.:
- 836-394
- Mfr. Part No.:
- 026-53550-0
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
PHP96,763.62
(exc. VAT)
PHP108,375.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP96,763.62 |
*price indicative
- RS Stock No.:
- 836-394
- Mfr. Part No.:
- 026-53550-0
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pressure Relief Valve | |
| Maximum Set Pressure | 210bar | |
| Maximum Operating Temperature | 60°C | |
| Outlet Connection Type | Flange | |
| Outlet Port Size | SAE61 | |
| Body Material | Cast Iron | |
| Application | Hydraulic | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pressure Relief Valve | ||
Maximum Set Pressure 210bar | ||
Maximum Operating Temperature 60°C | ||
Outlet Connection Type Flange | ||
Outlet Port Size SAE61 | ||
Body Material Cast Iron | ||
Application Hydraulic | ||
Minimum Operating Temperature -20°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker pressure relief valve offers exceptional constant pressure performance, ensuring a reliable operation across a broad range of uses while promoting a Compact design through SAE flanges for direct mounting on pumps or actuators.
Wide range of options for diverse applications
Outstanding constant pressure behaviour supports operational reliability
Excellent pressure/flow characteristics enhance energy efficiency
SAE flange design facilitates a Compact installation
Related links
- Parker 280 bar Pressure Relief Valve With SAE61
- Parker 350 bar Pressure Relief Valve With SAE61
- Parker 210 bar Pressure Relief Valve With G1/4 G1/4
- Parker 350 bar Pressure Relief Valve With NG25
- Parker 280 bar Pressure Relief Valve With SAE62
- Parker 350 bar Pressure Relief Valve With
- Parker 315 bar Pressure Relief Valve With
- Parker 350 bar Pressure Relief Valve With G1 G1
