Parker 350 bar Pressure Relief Valve With SAE61

N

This image is representative of the product range

Subtotal (1 unit)*

PHP77,379.28

(exc. VAT)

PHP86,664.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP77,379.28

*price indicative

RS Stock No.:
836-622
Mfr. Part No.:
026-53548-0
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pressure Relief Valve

Maximum Set Pressure

350bar

Maximum Operating Temperature

60°C

Outlet Connection Type

Flange

Outlet Port Size

SAE61

Body Material

Cast Iron

Application

Hydraulic

Minimum Operating Temperature

-20°C

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker pressure relief valve designed to deliver outstanding constant pressure behaviour, facilitating a Compact design when mounted directly on pumps or actuators, Ideal for ensuring stable operations across varied pressure ranges.

Outstanding constant pressure behaviour supports reliable operation

Variety of options and connections enhance versatility in applications

Short delivery times and no warehousing requirements improve efficiency

Pilot operated with manual adjustment provides user control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy