Parker 350 bar Pressure Relief Valve With SAE61

N

Subtotal (1 unit)*

PHP86,012.55

(exc. VAT)

PHP96,334.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP86,012.55

*price indicative

RS Stock No.:
836-396
Mfr. Part No.:
026-65006-0
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pressure Relief Valve

Maximum Set Pressure

350bar

Maximum Operating Temperature

60°C

Outlet Connection Type

Flange

Outlet Port Size

SAE61

Body Material

Cast Iron

Application

Hydraulic

Minimum Operating Temperature

-20°C

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker pressure unloading valve efficiently unloads a circuit at low pressure, Ideal for applications requiring a Compact design that integrates directly with pump outlet flanges.

Maximum adjustable pressure of 350 bars ensures high performance

Sophisticated pilot stage design minimises pressure overshoot and reduces heating

Combines poppet type seat valve with pilot control for precise adjustments

Short delivery time with no warehousing required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy