Parker 350 bar Pressure Relief Valve With G1/4 G1/4

N

Subtotal (1 unit)*

PHP50,539.92

(exc. VAT)

PHP56,604.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP50,539.92

*price indicative

RS Stock No.:
837-062
Mfr. Part No.:
016-65200-0
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pressure Relief Valve

Maximum Set Pressure

350bar

Inlet Connection Type

Threaded

Maximum Operating Temperature

60°C

Inlet Port Size

G1/4

Outlet Connection Type

Threaded

Lockable

Yes

Outlet Port Size

G1/4

Body Material

Steel

Inlet Thread Standard

G

Application

Pressure Relief

Outlet Thread Standard

G

Minimum Operating Temperature

-20°C

Outlet Port Gender

Female

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker direct operated pressure relief valve is a seated type valve designed for remote control applications, particularly suited for pilot operated pressure valves or variable pump compensators.

Proven design ensures reliability in hydraulic systems

Damping spool minimises oscillations for maximum stability

Three pressure stages allow accurate adaptation to specific applications

Short delivery times eliminate the need for warehousing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy