Parker 210 bar Pressure Relief Valve With G1/4 G1/4

N

Subtotal (1 unit)*

PHP50,775.41

(exc. VAT)

PHP56,868.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP50,775.41

*price indicative

RS Stock No.:
837-067
Mfr. Part No.:
016-91294-0
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pressure Relief Valve

Inlet Connection Type

Threaded

Maximum Set Pressure

210bar

Maximum Operating Temperature

60°C

Inlet Port Size

G1/4

Outlet Connection Type

Threaded

Outlet Port Size

G1/4

Lockable

Yes

Body Material

Steel

Inlet Thread Standard

G

Inlet Port Gender

Female

Application

Pressure Relief

Minimum Operating Temperature

-20°C

Outlet Port Gender

Female

Outlet Thread Standard

G

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker direct operated pressure relief valve is a seated type valve designed for remote control of pilot operated pressure valves or compensators in variable pump applications.

Proven design ensures reliability and simplicity in hydraulic remote control

Damping spool minimises oscillations, enhancing stability and safety

Three pressure stages allow precise adaptation to specific applications

Body variants include options for both front panel and subplate mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy