Parker 315 bar Pressure Relief Valve With

N

Subtotal (1 unit)*

PHP70,237.98

(exc. VAT)

PHP78,666.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP70,237.98

*price indicative

RS Stock No.:
837-090
Mfr. Part No.:
016-85322-0
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pressure Relief Valve

Inlet Connection Type

In-Line

Maximum Set Pressure

315bar

Maximum Operating Temperature

70°C

Outlet Connection Type

BSPP

Lockable

Yes

Body Material

Cast Steel

Minimum Set Pressure

105bar

Application

Pressure Control

Outlet Thread Standard

BSPP

Outlet Port Gender

Female

Minimum Operating Temperature

-20°C

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker subplate mounted unloading valve is engineered to efficiently unload a circuit at low pressure, providing reliable performance under high flow conditions while facilitating precise pressure control during operation.

Maximum adjustable pressure of 350 bars, catering to high-performance needs

Pilot stage design minimises pressure overshoot and reduces energy losses

Offers precise adjustment for consistent operation and reduced system shocks

Short delivery times enable prompt availability without warehousing requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy