Parker 315 bar Pressure Relief Valve With
- RS Stock No.:
- 836-610
- Mfr. Part No.:
- VBY315K06N
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP143,743.78
(exc. VAT)
PHP160,993.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP143,743.78 |
*price indicative
- RS Stock No.:
- 836-610
- Mfr. Part No.:
- VBY315K06N
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pressure Relief Valve | |
| Maximum Set Pressure | 315bar | |
| Inlet Connection Type | Plate Connection | |
| Maximum Operating Temperature | 70°C | |
| Outlet Connection Type | Port | |
| Lockable | Yes | |
| Body Material | Steel | |
| Minimum Set Pressure | 105bar | |
| Application | Hydraulic | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pressure Relief Valve | ||
Maximum Set Pressure 315bar | ||
Inlet Connection Type Plate Connection | ||
Maximum Operating Temperature 70°C | ||
Outlet Connection Type Port | ||
Lockable Yes | ||
Body Material Steel | ||
Minimum Set Pressure 105bar | ||
Application Hydraulic | ||
Minimum Operating Temperature -20°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker proportional pressure relief valve designed for high stability and precision, making it Ideal for use in machine tools and various hydraulic applications.
Works stable and precise for high process accuracy
Low leakage ensures higher energy efficiency
Offers five pressure stages for fine adjustment
Compatible with subplate mounting according to ISO 5781
Features a spool type main stage valve and pilot stage seated type valve
Incorporates an external drain for added functionality
Allows for proportional adjustment, enhancing control
Related links
- Parker 315 bar Pressure Relief Valve With
- Parker Plate Mounting Pressure Relief Valve 315 bar
- Parker Anti-Vibration Mount Mounting Pressure Relief Valve Metric, 315 bar
- Parker 175 bar Pressure Relief Valve With
- Parker 160 bar Pressure Relief Valve With
- Parker 250 bar Pressure Relief Valve With
- Parker 350 bar Pressure Relief Valve With
- SMC 10 bar Pressure Relief Valve With
