Parker 250 bar Pressure Relief Valve With

N

This image is representative of the product range

Subtotal (1 unit)*

PHP146,479.33

(exc. VAT)

PHP164,056.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP146,479.33

*price indicative

RS Stock No.:
836-386
Mfr. Part No.:
RPDM2PT25XV
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pressure Relief Valve

Maximum Set Pressure

250bar

Maximum Operating Temperature

70°C

Outlet Connection Type

Port

Lockable

No

Body Material

Steel

Minimum Set Pressure

105bar

Application

Hydraulic

Minimum Operating Temperature

-20°C

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker powerful pilot valve designed for sandwich mounting, featuring a proportional relief function. Its Rapid response time and low pressure drop make it integral to efficient hydraulic control systems.

Fast response time optimises process speed

Low pressure drop minimises energy losses

Adjustable minimum pressure enhances remote control capabilities

Durable design with an MTTFD Value of 150 years ensures longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy