Parker 160 bar Pressure Relief Valve With

N

Subtotal (1 unit)*

PHP143,743.78

(exc. VAT)

PHP160,993.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP143,743.78

*price indicative

RS Stock No.:
837-531
Mfr. Part No.:
VBY160K06N
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pressure Relief Valve

Inlet Connection Type

Plate Connection

Maximum Set Pressure

160bar

Maximum Operating Temperature

70°C

Outlet Connection Type

Port

Lockable

Yes

Body Material

Steel

Minimum Set Pressure

160bar

Application

Hydraulic

Minimum Operating Temperature

-20°C

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker proportional pressure relief valve designed for high stability and precision in hydraulic systems, ensuring optimal energy efficiency with minimal leakage and fine adjustment capabilities.

Works stable and precise for high process accuracy

Low leakage higher energy efficiency

5 pressure stages enables fine adjustment

Subplate mounting according to ISO 5781

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy