TE Connectivity Board Industrial Relay, 12V dc Coil, 1A Switching Current, DPDT
- RS Stock No.:
- 788-006
- Mfr. Part No.:
- 1617125-2
- Manufacturer:
- TE Connectivity
N
This image is representative of the product range
Subtotal (1 pack of 2 units)*
PHP26,612.42
(exc. VAT)
PHP29,805.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from July 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP26,612.42 | PHP13,306.21 |
*price indicative
- RS Stock No.:
- 788-006
- Mfr. Part No.:
- 1617125-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Industrial Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPDT | |
| Mount Type | Board | |
| Series | JMAW | |
| Terminal Type | Extended Lead | |
| Switching Current | 1A | |
| Switching DC Voltage | 28V dc | |
| Switching Power | 28W | |
| Minimum Operating Temperature | -65°C | |
| Coil Resistance | 390Ω | |
| Maximum Operating Temperature | 125°C | |
| Coil Power | 0.369W | |
| Standards/Approvals | China RoHS | |
| Contact Material | Gold, Platinum, Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Industrial Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mount Type Board | ||
Series JMAW | ||
Terminal Type Extended Lead | ||
Switching Current 1A | ||
Switching DC Voltage 28V dc | ||
Switching Power 28W | ||
Minimum Operating Temperature -65°C | ||
Coil Resistance 390Ω | ||
Maximum Operating Temperature 125°C | ||
Coil Power 0.369W | ||
Standards/Approvals China RoHS | ||
Contact Material Gold, Platinum, Silver Alloy | ||
Non Compliant
- COO (Country of Origin):
- IN
The TE Connectivity High performance relay designed for low signal applications, ensuring reliable operation in high shock and vibration environments. It is Ideal for use in sophisticated electronic systems requiring precise control.
Hermetically sealed for enhanced durability
High shock and vibration ratings ensure reliability in demanding conditions
Contact ratings support various resistive and inductive loads
Excellent RF switching capabilities for optimal performance
Mechanical life expectancy of 1 million operations for longevity
Related links
- TE Connectivity Board Industrial Relay 1A Switching Current, DPDT-CO
- TE Connectivity Board Industrial Relay 1A Switching Current, DPDT
- TE Connectivity Board General Purpose Relay 1A Switching Current, DPDT-CO
- TE Connectivity Board General Purpose Relay 1A Switching Current, 2 Form C (CO)
- TE Connectivity Board General Purpose Relay 1A Switching Current, 2 Form C (CO)
- Aratas Hole Non-Latching Relay 1A Switching Current, DPDT
- TE Connectivity Board Non-Latching Relay 8A Switching Current, DPDT-CO
- Aratas Printed Circuit Board Relay 1A Switching Current, DPDT
