Aratas Hole Non-Latching Relay, 12V dc Coil, 1A Switching Current, DPDT
- RS Stock No.:
- 877-836
- Mfr. Part No.:
- G6K2GYTR12DC
- Manufacturer:
- Aratas
N
Subtotal (1 pack of 2 units)*
PHP663.02
(exc. VAT)
PHP742.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP663.02 | PHP331.51 |
*price indicative
- RS Stock No.:
- 877-836
- Mfr. Part No.:
- G6K2GYTR12DC
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Coil Voltage | 12V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Hole | |
| Series | G6K | |
| Terminal Type | PCB | |
| Switching Current | 1A | |
| Switching DC Voltage | 60V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 125V ac | |
| Coil Resistance | 237Ω | |
| Maximum Operating Temperature | 85°C | |
| Height | 5.4mm | |
| Width | 6.5mm | |
| Standards/Approvals | UL | |
| Length | 10mm | |
| Contact Material | Gold | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Coil Voltage 12V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration DPDT | ||
Mount Type Hole | ||
Series G6K | ||
Terminal Type PCB | ||
Switching Current 1A | ||
Switching DC Voltage 60V dc | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 125V ac | ||
Coil Resistance 237Ω | ||
Maximum Operating Temperature 85°C | ||
Height 5.4mm | ||
Width 6.5mm | ||
Standards/Approvals UL | ||
Length 10mm | ||
Contact Material Gold | ||
Contact Resistance 100mΩ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Omron surface mounting relay designed for efficient high-density applications with a Compact structure, featuring a low profile and lightweight design for enhanced space-saving on circuit boards.
Lightweight at 0.7 g, ensuring quicker mounting times
Rated for 2A carrying current, tailored for robust performance
Impulse withstand voltage of 2,500 V enhances durability during operation
Conforms to stringent UL/CSA standards to ensure reliability
Related links
- Aratas Hole Non-Latching Relay 1A Switching Current, DPDT
- Aratas Hole Non-Latching Relay 1A Switching Current, DPDT
- Aratas Hole Non-Latching Relay 1A Switching Current, SPDT
- Aratas Hole Non-Latching Relay 1A Switching Current, SPDT
- Aratas Hole Non-Latching Relay 3A Switching Current, DPDT
- Aratas Hole Non-Latching Relay 8A Switching Current, DPDT
- Aratas Hole Non-Latching Relay 2A Switching Current, DPDT
- Aratas Hole Non-Latching Relay 12A Switching Current, SPDT
