Aratas Hole Non-Latching Relay, 12V dc Coil, 3A Switching Current, DPDT
- RS Stock No.:
- 877-845
- Mfr. Part No.:
- G2R212DC
- Manufacturer:
- Aratas
N
Subtotal (1 unit)*
PHP378.09
(exc. VAT)
PHP423.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP378.09 |
*price indicative
- RS Stock No.:
- 877-845
- Mfr. Part No.:
- G2R212DC
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPDT | |
| Mount Type | Hole | |
| Series | G2R | |
| Terminal Type | PCB | |
| Switching Current | 3A | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 125V dc | |
| Switching AC Voltage | 380V ac | |
| Coil Resistance | 275Ω | |
| Maximum Operating Temperature | 70°C | |
| Height | 25.5mm | |
| Length | 29mm | |
| Standards/Approvals | UL | |
| Width | 13mm | |
| Contact Material | Gold | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Non-Latching Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mount Type Hole | ||
Series G2R | ||
Terminal Type PCB | ||
Switching Current 3A | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 125V dc | ||
Switching AC Voltage 380V ac | ||
Coil Resistance 275Ω | ||
Maximum Operating Temperature 70°C | ||
Height 25.5mm | ||
Length 29mm | ||
Standards/Approvals UL | ||
Width 13mm | ||
Contact Material Gold | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- ID
The Omron general-purpose power relay designed for efficient operational use in various applications. This product features both AC and DC types for operational coils, ensuring flexibility and reliability.
Designed with a dielectric strength of 5,000 V between Coil and contacts for enhanced safety
Offers surge resistance of 10,000 V to withstand voltage spikes
Available in both single-pole 10 A and double-pole 5 A configurations for varied operational needs
Incorporates a safety-oriented design for increased dependability in critical applications
Related links
- Aratas Hole Non-Latching Relay 3A Switching Current, SPST
- Aratas Hole Non-Latching Relay 3A Switching Current, SPST
- Aratas Hole Non-Latching Relay 1A Switching Current, DPDT
- Aratas Hole Non-Latching Relay 8A Switching Current, DPDT
- Aratas Hole Non-Latching Relay 2A Switching Current, DPDT
- Aratas Hole Non-Latching Relay 1A Switching Current, DPDT
- Aratas Hole Non-Latching Relay 12A Switching Current, SPDT
- Aratas Hole Non-Latching Relay 1A Switching Current, SPDT
