Aratas Hole Non-Latching Relay, 24V dc Coil, 1A Switching Current, DPDT
- RS Stock No.:
- 877-851
- Mfr. Part No.:
- G5V2H124DC
- Manufacturer:
- Aratas
N
Subtotal (1 unit)*
PHP273.28
(exc. VAT)
PHP306.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP273.28 |
*price indicative
- RS Stock No.:
- 877-851
- Mfr. Part No.:
- G5V2H124DC
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPDT | |
| Mount Type | Hole | |
| Series | G5V-2 | |
| Terminal Type | PCB | |
| Switching Current | 1A | |
| Switching AC Voltage | 125V ac | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 125V dc | |
| Coil Resistance | 2880Ω | |
| Maximum Operating Temperature | 70°C | |
| Length | 20.5mm | |
| Standards/Approvals | UL | |
| Width | 10.1mm | |
| Contact Material | Gold | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Non-Latching Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration DPDT | ||
Mount Type Hole | ||
Series G5V-2 | ||
Terminal Type PCB | ||
Switching Current 1A | ||
Switching AC Voltage 125V ac | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 125V dc | ||
Coil Resistance 2880Ω | ||
Maximum Operating Temperature 70°C | ||
Length 20.5mm | ||
Standards/Approvals UL | ||
Width 10.1mm | ||
Contact Material Gold | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
The Omron low signal relay designed for general-purpose applications, characterised by its reliability and cost-effectiveness in managing low-signal circuits efficiently.
Features a two-pole DPDT structure for versatile connectivity
Handles a wide switching power range from 10 μA to 2 A
Built with bifurcated crossbar contacts for enhanced reliability
Fully-sealed design ensures high environmental resistance
Related links
- Aratas Hole Non-Latching Relay 1A Switching Current, DPDT
- Aratas Hole Non-Latching Relay 1A Switching Current, SPDT
- Aratas Hole Non-Latching Relay 1A Switching Current, SPDT
- Aratas Hole Non-Latching Relay 8A Switching Current, DPDT
- Aratas Hole Non-Latching Relay 3A Switching Current, DPDT
- Aratas Hole Non-Latching Relay 2A Switching Current, DPDT
- Aratas Hole Non-Latching Relay 12A Switching Current, SPDT
- Aratas Hole Non-Latching Relay 3A Switching Current, SPST
