Aratas Hole Non-Latching Relay, 24V dc Coil, 3A Switching Current, SPST
- RS Stock No.:
- 877-832
- Mfr. Part No.:
- G5NB1AEHA24DC
- Manufacturer:
- Aratas
N
Subtotal (1 unit)*
PHP164.29
(exc. VAT)
PHP184.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP164.29 |
*price indicative
- RS Stock No.:
- 877-832
- Mfr. Part No.:
- G5NB1AEHA24DC
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Coil Voltage | 24V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | SPST | |
| Mount Type | Hole | |
| Series | G5NB | |
| Terminal Type | PCB | |
| Switching Current | 3A | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 30V dc | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 2880Ω | |
| Width | 7.2mm | |
| Standards/Approvals | UL | |
| Height | 15.3mm | |
| Length | 20.5mm | |
| Contact Material | Gold | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Coil Voltage 24V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration SPST | ||
Mount Type Hole | ||
Series G5NB | ||
Terminal Type PCB | ||
Switching Current 3A | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 30V dc | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 2880Ω | ||
Width 7.2mm | ||
Standards/Approvals UL | ||
Height 15.3mm | ||
Length 20.5mm | ||
Contact Material Gold | ||
Contact Resistance 100mΩ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Omron Compact power relay designed for high-capacity switching, capable of handling loads of up to 7 A. It is suitable for various applications, ensuring reliable performance in demanding environments.
Efficient magnetic circuit provides low power consumption of just 200 mW
Dielectric strength rated at 4,000 V ensures safety between Coil and contacts
Durability of 200,000 operations at 5 A (250 VAC) enhances reliability
High ambient temperature support, with models operating up to 105°C
Related links
- Aratas Hole Non-Latching Relay 3A Switching Current, SPST
- Aratas Hole Non-Latching Relay 3A Switching Current, DPDT
- Aratas PCB Non-Latching Relay 3A Switching Current, SPDT
- Panasonic PCB Non-Latching Relay 3A Switching Current, DPDT
- Aratas Hole Non-Latching Relay 10A Switching Current, SPST
- Aratas PCB Non-Latching Relay 3A Switching Current, DPDT
- Aratas PCB Non-Latching Relay 3A Switching Current, DPDT
- Aratas Hole Non-Latching Relay 12A Switching Current, SPDT
