TE Connectivity Board Non-Latching Relay, 12V dc Coil, 8A Switching Current, DPDT-CO

Subtotal (1 pack of 6 units)*

PHP54,485.72

(exc. VAT)

PHP61,024.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP54,485.72PHP9,080.953

*price indicative

RS Stock No.:
677-460
Mfr. Part No.:
7-1393234-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Non-Latching Relay

Coil Voltage

12V dc

Contact Configuration

DPDT-CO

Mount Type

Board

Series

RP421F12

Terminal Type

Solder Pin

Switching Current

8A

Minimum Operating Temperature

-40°C

Coil Resistance

105Ω

Maximum Operating Temperature

70°C

Coil Power

1.25W

Standards/Approvals

VDE

Width

12.6mm

Length

29mm

Height

25.5mm

Contact Material

Silver Alloy

COO (Country of Origin):
CZ
The TE Connectivity General Purpose Power Relay is a dependable solution for standard switching tasks. Designed for versatility, it supports a wide range of general applications in automation, lighting, and control panels.

Good mechanical endurance

Suitable for wide operating temperature range

Suitable for general-purpose industrial and commercial use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy