TE Connectivity Board Non-Latching Relay, 6V Coil, 8A Switching Current, DPDT-CO
- RS Stock No.:
- 679-247
- Mfr. Part No.:
- 6-1393227-5
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 40 units)*
PHP27,580.92
(exc. VAT)
PHP30,890.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP27,580.92 | PHP689.523 |
*price indicative
- RS Stock No.:
- 679-247
- Mfr. Part No.:
- 6-1393227-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 6V | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | DPDT-CO | |
| Mount Type | Board | |
| Series | RT2 | |
| Terminal Type | Solder Pin | |
| Switching Current | 8A | |
| Switching DC Voltage | 4.2V | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 90Ω | |
| Coil Power | 0.4W | |
| Length | 29mm | |
| Width | 12.7mm | |
| Standards/Approvals | CSA | |
| Height | 15.7mm | |
| Contact Material | Silver over Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 6V | ||
Product Type Non-Latching Relay | ||
Contact Configuration DPDT-CO | ||
Mount Type Board | ||
Series RT2 | ||
Terminal Type Solder Pin | ||
Switching Current 8A | ||
Switching DC Voltage 4.2V | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 90Ω | ||
Coil Power 0.4W | ||
Length 29mm | ||
Width 12.7mm | ||
Standards/Approvals CSA | ||
Height 15.7mm | ||
Contact Material Silver over Nickel | ||
- COO (Country of Origin):
- CN
The TE Connectivity General Purpose Power Relay is a dependable solution for standard switching tasks. Designed for versatility, it supports a wide range of general applications in automation, lighting, and control panels.
Good mechanical endurance
Suitable for wide operating temperature range
Suitable for general-purpose industrial and commercial use
Related links
- TE Connectivity Board Non-Latching Relay 8A Switching Current, DPDT-CO
- TE Connectivity Board Non-Latching Relay 15A Switching Current, DPDT-CO
- TE Connectivity Board Non-Latching Relay 5A Switching Current, SPDT-CO
- TE Connectivity Board Non-Latching Relay 6A Switching Current, SPDT-CO
- TE Connectivity Board Non-Latching Relay 16A Switching Current, SPDT-CO
- TE Connectivity Printed Circuit Board Non-Latching Relay 30A Switching Current, 1 NO
- TE Connectivity Board General Purpose Relay 1A Switching Current, DPDT-CO
- TE Connectivity PCB Non-Latching Relay 8A Switching Current, DPDT
