TE Connectivity Board General Purpose Relay, 6V dc Coil, 1A Switching Current, DPDT-CO
- RS Stock No.:
- 680-717
- Mfr. Part No.:
- 8-1617542-7
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 2 units)*
PHP29,089.49
(exc. VAT)
PHP32,580.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP29,089.49 | PHP14,544.745 |
*price indicative
- RS Stock No.:
- 680-717
- Mfr. Part No.:
- 8-1617542-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 6V dc | |
| Product Type | General Purpose Relay | |
| Contact Configuration | DPDT-CO | |
| Mount Type | Board | |
| Series | CII | |
| Terminal Type | Extended Lead | |
| Switching Voltage | 28V dc | |
| Switching Current | 1A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 6V dc | ||
Product Type General Purpose Relay | ||
Contact Configuration DPDT-CO | ||
Mount Type Board | ||
Series CII | ||
Terminal Type Extended Lead | ||
Switching Voltage 28V dc | ||
Switching Current 1A | ||
Standards/Approvals RoHS | ||
Non Compliant
- COO (Country of Origin):
- IN
The TE Connectivity General Purpose Signal Relay is a DC, non-polarized, monostable relay designed for versatile switching applications. It features 2 form C DPDT-CO contacts with a 1 amp rating and operates at 6 VDC with a Coil power of 0.367 W, making it suitable for board-mounted installations in various control circuits.
Non-polarized DC operation for flexible circuit integration
Monostable design for reliable switching
Board mount configuration for Compact installation
Related links
- TE Connectivity Board General Purpose Relay 1A Switching Current, 2 Form C (CO)
- TE Connectivity Board General Purpose Relay 1A Switching Current, 2 Form C (CO)
- TE Connectivity Board General Purpose Relay 30A Switching Current, 1a (SPST-NO)
- TE Connectivity Through Hole General Purpose Relay 16A Switching Current, SPST-NO
- TE Connectivity PCB General Purpose Relay 12A Switching Current, 1 Form C (SPDT)
- TE Connectivity Board Relay 1A, DPDT-2 CO
- TE Connectivity Board General Purpose Relay 8A Switching Current, SPDT
- TE Connectivity Board General Purpose Relay 4A Switching Current, 1 Form C (SPDT)
