TE Connectivity Board General Purpose Relay, 110V dc Coil, 30A Switching Current, 1a (SPST-NO)

Subtotal (1 pack of 30 units)*

PHP34,298.16

(exc. VAT)

PHP38,413.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP34,298.16PHP1,143.272

*price indicative

RS Stock No.:
798-762
Mfr. Part No.:
1-1419104-6
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

General Purpose Relay

Coil Voltage

110V dc

Contact Configuration

1a (SPST-NO)

Mount Type

Board

Series

T9A

Terminal Type

Quick Connect Terminal

Switching Current

30A

Switching AC Voltage

277V ac

Switching DC Voltage

110V dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Coil Resistance

12100Ω

Height

27.94mm

Standards/Approvals

EU RoHS

Coil Power

1W

Width

27.43mm

Length

32.51mm

Contact Material

Silver Cadmium Oxide

COO (Country of Origin):
CN
The TE Connectivity Relay offers robust power switching capabilities in Compact formats, designed for efficient operation in various applications including general-purpose uses and industrial controls.

Supports 1 form A contact configuration with a rated load of 5VDC

Designed specifically for printed circuit board mounting with reliable quick connect terminals

Features an environmentally friendly compliance with EU RoHS and REACH directives

Suitably operates across a wide ambient temperature range, from -55ºC to 85ºC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy