TE Connectivity Panel Mount Non-Latching Relay, 110V dc Coil, 30A Switching Current, SPST-NO

This image is representative of the product range

Subtotal (1 pack of 3 units)*

PHP23,744.93

(exc. VAT)

PHP26,594.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP23,744.93PHP7,914.977

*price indicative

RS Stock No.:
677-663
Mfr. Part No.:
6-1393114-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

110V dc

Product Type

Non-Latching Relay

Contact Configuration

SPST-NO

Mount Type

Panel Mount

Series

KUHP

Terminal Type

Quick Connect

Switching Current

30A

Minimum Operating Temperature

-45°C

Switching AC Voltage

240V ac

Maximum Operating Temperature

70°C

Coil Resistance

100000Ω

Width

38.89mm

Height

35.71mm

Length

73.66mm

Standards/Approvals

UL E22575

Coil Power

1.22W

Contact Material

Silver Cadmium Oxide

COO (Country of Origin):
MX
The TE Connectivity Panel Relay is built for high-performance switching in commercial and industrial environments. It features a robust contact arrangement of up to 2 form C (changeover) and supports a wide Coil voltage range, making it adaptable to various control systems. Designed to meet VDE space requirements, it ensures reliable operation in Compact installations.

0.250 in quick connect terminals for fast wiring

Coil voltage range from 6 to 110VDC and 6 to 277VAC

UL Class B Coil insulation system for thermal protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy