TE Connectivity Board General Purpose Relay, 26.5V dc Coil, 1A Switching Current, 2 Form C (CO)

N

This image is representative of the product range

Subtotal (1 pack of 2 units)*

PHP25,904.57

(exc. VAT)

PHP29,013.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP25,904.57PHP12,952.285

*price indicative

RS Stock No.:
788-011
Mfr. Part No.:
1617352-5
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

26.5V dc

Product Type

General Purpose Relay

Contact Configuration

2 Form C (CO)

Mount Type

Board

Series

JMSC

Terminal Type

Extended Lead

Switching Current

1A

Switching Power

115VA

Switching DC Voltage

28V dc

Switching AC Voltage

115V ac

Minimum Operating Temperature

-65°C

Coil Resistance

3300Ω

Maximum Operating Temperature

125°C

Height

0.47in

Length

0.36in

Coil Power

0.213W

Standards/Approvals

RoHS

Contact Material

Silver Palladium Alloy

Non Compliant

COO (Country of Origin):
IN
The TE Connectivity General purpose signal relay offers reliable switching capabilities for DC applications with its non-polarized, monostable design. This component ensures efficient performance within various electronic systems.

Non-polarized and monostable Coil magnetic system for versatile applications

2 Form C DPDT-CO contact arrangement enables double-pole, double-throw switching

Contact current rating of 1 A ensures compatibility with various electronic devices

Coil voltage and power ratings of 26.5 VDC and .213 W enhance efficiency

Operational temperature range from -65 to 125 °C supports diverse environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy