TE Connectivity Clip General Purpose Relay, 200V ac Coil, 5A Switching Current, 2 Form C (CO)

Subtotal (1 box of 300 units)*

PHP330,158.76

(exc. VAT)

PHP369,777.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP330,158.76PHP1,100.529

*price indicative

RS Stock No.:
728-647
Mfr. Part No.:
1-2071745-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

200V ac

Product Type

General Purpose Relay

Contact Configuration

2 Form C (CO)

Mount Type

Clip

Series

PT0

Terminal Type

Plug-In

Switching Current

5A

Minimum Operating Temperature

-40°C

Switching Power

150W

Switching DC Voltage

30V dc

Switching AC Voltage

250V ac

Coil Resistance

12950Ω

Maximum Operating Temperature

70°C

Coil Power

1.5VA

Height

36.5mm

Standards/Approvals

EU RoHS

Length

28mm

Width

21.5mm

Contact Material

Silver Nickel Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
CN
The TE Connectivity Miniature Relay is a general-purpose panel plug in relay designed for efficient circuit control. Engineered for flexibility, it can be mounted on a DIN rail using a socket or directly soldered onto a printed circuit board, making it Ideal for a wide range of Industrial control and automation applications.

Panel plug in relay

AC and DC with various voltage levels available

UL,CE, CQC certificated

Integrated LED indicator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy