TE Connectivity Panel Mount General Purpose Relay, 24V dc Coil, 30A Switching Current, 1 Form A (NO), 1 Form B (NC), 1
- RS Stock No.:
- 797-421
- Mfr. Part No.:
- 3-1419104-2
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 30 units)*
PHP35,331.39
(exc. VAT)
PHP39,571.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP35,331.39 | PHP1,177.713 |
*price indicative
- RS Stock No.:
- 797-421
- Mfr. Part No.:
- 3-1419104-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | General Purpose Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | 1 Form A (NO), 1 Form B (NC), 1 Form C (CO) | |
| Mount Type | Panel Mount | |
| Series | T9A Series | |
| Terminal Type | Quick Connect | |
| Switching Current | 30A | |
| Minimum Operating Temperature | -55°C | |
| Coil Resistance | 576Ω | |
| Maximum Operating Temperature | 85°C | |
| Width | 17.8mm | |
| Standards/Approvals | UL E58304 | |
| Coil Power | 1W | |
| Height | 32.51mm | |
| Length | 27.43mm | |
| Contact Material | Silver Cadmium Oxide, Silver Tin Oxide Indium Oxide | |
| Contact Resistance | 75mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type General Purpose Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration 1 Form A (NO), 1 Form B (NC), 1 Form C (CO) | ||
Mount Type Panel Mount | ||
Series T9A Series | ||
Terminal Type Quick Connect | ||
Switching Current 30A | ||
Minimum Operating Temperature -55°C | ||
Coil Resistance 576Ω | ||
Maximum Operating Temperature 85°C | ||
Width 17.8mm | ||
Standards/Approvals UL E58304 | ||
Coil Power 1W | ||
Height 32.51mm | ||
Length 27.43mm | ||
Contact Material Silver Cadmium Oxide, Silver Tin Oxide Indium Oxide | ||
Contact Resistance 75mΩ | ||
- COO (Country of Origin):
- CN
The TE Connectivity wash-tight relay is designed for PCB mounting, providing reliable switching solutions for various applications. It features a 1 form A (1 NO) configuration, suitable for controlling loads in multiple environments.
Operates efficiently at a Coil voltage of 12VDC
Designed with high contact reliability, ensuring consistent performance
Offers a robust wash-tight enclosure to protect against moisture
Lightweight at just 26g, facilitating easy installation and integration
Related links
- TE Connectivity Board General Purpose Relay 30A Switching Current, 1a (SPST-NO)
- TE Connectivity Panel Mount General Purpose Relay 120A Switching Current, 1a (SPST-NO)
- TE Connectivity PCB Relay 30A Switching Current, 1 Form A (NO)
- TE Connectivity Panel Mount General Purpose Relay 10A Switching Current, 4P (4PDT)
- TE Connectivity Panel Mount General Purpose Relay 10A Switching Current, 3PDT
- TE Connectivity Panel Mount General Purpose Relay 10A Switching Current, DPDT
- TE Connectivity Panel Mount General Purpose Relay 10A Switching Current, SPDT
- TE Connectivity Panel Mount General Purpose Relay 25A Switching Current, SPDT
