TE Connectivity Panel Mount General Purpose Relay, 110V dc Coil, 10A Switching Current, SPDT

Subtotal (1 pack of 3 units)*

PHP24,823.59

(exc. VAT)

PHP27,802.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP24,823.59PHP8,274.53

*price indicative

RS Stock No.:
677-455
Mfr. Part No.:
7-1393099-6
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

General Purpose Relay

Coil Voltage

110V dc

Contact Configuration

SPDT

Mount Type

Panel Mount

Series

KA

Terminal Type

Plug-In

Switching Current

10A

Switching DC Voltage

82.5V dc

Minimum Operating Temperature

-45°C

Switching AC Voltage

240V ac

Coil Resistance

10000Ω

Maximum Operating Temperature

85°C

Standards/Approvals

UL

Coil Power

1.2W

Contact Material

Silver Cadmium Oxide

COO (Country of Origin):
MX
The TE Connectivity General Purpose Power Relay is a dependable solution for standard switching tasks. Designed for versatility, it supports a wide range of general applications in automation, lighting, and control panels.

Good mechanical endurance

Suitable for wide operating temperature range

Suitable for general-purpose industrial and commercial use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy