TE Connectivity Panel Mount General Purpose Relay, 12V dc Coil, 120A Switching Current, 1a (SPST-NO)
- RS Stock No.:
- 786-511
- Mfr. Part No.:
- 2071540-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 16 units)*
PHP61,292.47
(exc. VAT)
PHP68,647.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP61,292.47 | PHP3,830.779 |
*price indicative
- RS Stock No.:
- 786-511
- Mfr. Part No.:
- 2071540-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Product Type | General Purpose Relay | |
| Contact Configuration | 1a (SPST-NO) | |
| Mount Type | Panel Mount | |
| Series | TMR | |
| Terminal Type | Solder Pin | |
| Switching Current | 120A | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 24V dc | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 48Ω | |
| Maximum Operating Temperature | 85°C | |
| Height | 32mm | |
| Width | 20.8mm | |
| Coil Power | 3W | |
| Standards/Approvals | IEC 62055-31 UC3 | |
| Length | 42mm | |
| Contact Material | Silver over Nickel | |
| Contact Resistance | 1mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Product Type General Purpose Relay | ||
Contact Configuration 1a (SPST-NO) | ||
Mount Type Panel Mount | ||
Series TMR | ||
Terminal Type Solder Pin | ||
Switching Current 120A | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 24V dc | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 48Ω | ||
Maximum Operating Temperature 85°C | ||
Height 32mm | ||
Width 20.8mm | ||
Coil Power 3W | ||
Standards/Approvals IEC 62055-31 UC3 | ||
Length 42mm | ||
Contact Material Silver over Nickel | ||
Contact Resistance 1mΩ | ||
- COO (Country of Origin):
- CN
The TE Connectivity Power latching relay offers reliable performance in demanding applications, serving as a versatile solution for smart metering and circuit management with dual Coil capabilities.
Rated for 120A with a 24VDC resistive load
Offers optional auxiliary switches for added functionality
Features a Compact size with a weight of just 70g
Operates effectively across an ambient temperature range of -40 to 85°C
Related links
- TE Connectivity PCB 5V dc Coil 1a (SPST-NO)
- TE Connectivity Board General Purpose Relay 30A Switching Current, 1a (SPST-NO)
- TE Connectivity Chassis Mount Power Relay 120A Switching Current, SPST-NO
- TE Connectivity Through Hole Power Relay 31A Switching Current, 1a (SPST-NO)
- TE Connectivity Panel Mount General Purpose Relay 10A Switching Current, 3PDT
- Aratas Screw Power Relay 120A Switching Current, SPST
- Aratas PCB Power Relay 120A Switching Current, SPST
- TE Connectivity Surface Relay 120A Switching Current, SPST
