TE Connectivity Chassis Mount Power Relay, 12V dc Coil, 120A Switching Current, SPST-NO
- RS Stock No.:
- 786-841
- Mfr. Part No.:
- K1060487
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 786-841
- Mfr. Part No.:
- K1060487
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST-NO | |
| Mount Type | Chassis Mount | |
| Series | 29 | |
| Terminal Type | Screw | |
| Switching Current | 120A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 62Ω | |
| Standards/Approvals | RoHS | |
| Length | 82mm | |
| Height | 50mm | |
| Width | 62mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST-NO | ||
Mount Type Chassis Mount | ||
Series 29 | ||
Terminal Type Screw | ||
Switching Current 120A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 62Ω | ||
Standards/Approvals RoHS | ||
Length 82mm | ||
Height 50mm | ||
Width 62mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- DE
The TE Connectivity general-purpose power relay is engineered for DC applications. It features a monostable design, supporting a robust contact rating of 120 A, suitable for a wide range of industrial uses.
Monostable Coil magnetic system enhances reliability for various applications
1 Form A SPST-NO contact arrangement facilitates straightforward installation
Coil voltage and contact voltage both rated at 12 VDC ensure compatibility with common systems
Environmentally sealed enclosure type protects the relay in demanding environments
Related links
- TE Connectivity Chassis Power Relay 32 V dc Coil 1 NO
- TE Connectivity Panel Mount General Purpose Relay 120A Switching Current, 1a (SPST-NO)
- Aratas Screw Power Relay 120A Switching Current, SPST
- Aratas PCB Power Relay 120A Switching Current, SPST
- TE Connectivity Surface Relay 120A Switching Current, SPST
- TE Connectivity Surface Non-Latching Relay 120A Switching Current, SPST
- TE Connectivity Surface Non-Latching Relay 120A Switching Current, SPST
- Durakool Power Relay 120A Switching Current, 1 NO
