TE Connectivity PCB, Through Hole General Purpose Relay, 5V dc Coil, 5A Switching Current, 1a (SPST-NO)
- RS Stock No.:
- 798-716
- Mfr. Part No.:
- 1721081-9
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 200 units)*
PHP37,216.45
(exc. VAT)
PHP41,682.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP37,216.45 | PHP186.082 |
*price indicative
- RS Stock No.:
- 798-716
- Mfr. Part No.:
- 1721081-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | General Purpose Relay | |
| Coil Voltage | 5V dc | |
| Contact Configuration | 1a (SPST-NO) | |
| Mount Type | PCB, Through Hole | |
| Series | PCJ | |
| Terminal Type | PCB | |
| Switching Current | 5A | |
| Switching Power | 150W | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 30V dc | |
| Coil Resistance | 125Ω | |
| Maximum Operating Temperature | 85°C | |
| Width | 7mm | |
| Standards/Approvals | VDE 40009151 | |
| Length | 20.4mm | |
| Coil Power | 200mW | |
| Height | 15mm | |
| Contact Material | Silver Nickel Alloy | |
| Contact Resistance | 100Ω | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type General Purpose Relay | ||
Coil Voltage 5V dc | ||
Contact Configuration 1a (SPST-NO) | ||
Mount Type PCB, Through Hole | ||
Series PCJ | ||
Terminal Type PCB | ||
Switching Current 5A | ||
Switching Power 150W | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 30V dc | ||
Coil Resistance 125Ω | ||
Maximum Operating Temperature 85°C | ||
Width 7mm | ||
Standards/Approvals VDE 40009151 | ||
Length 20.4mm | ||
Coil Power 200mW | ||
Height 15mm | ||
Contact Material Silver Nickel Alloy | ||
Contact Resistance 100Ω | ||
- COO (Country of Origin):
- CN
The TE Connectivity Robust relay offers dependable performance for various applications. Its design ensures optimal functionality even in challenging environments, providing users with a reliable solution to their operational needs.
EU RoHS Directive 2011/65/EU compliant for environmentally safe use
Wave solder capable up to 265°C, ensuring resilience during manufacturing processes
Halogen content allows for efficient operation without hazardous materials
Solder process capability enhances adaptability in different assembly scenarios
Related links
- TE Connectivity Panel Mount General Purpose Relay 120A Switching Current, 1a (SPST-NO)
- TE Connectivity Board General Purpose Relay 30A Switching Current, 1a (SPST-NO)
- Aratas PCB Power Relay 5A Switching Current, SPST
- Aratas PCB Power Relay 5A Switching Current, SPST
- Aratas PCB Relay 5A Switching Current, SPST
- TE Connectivity Through Hole Power Relay 31A Switching Current, 1a (SPST-NO)
- TE Connectivity Through Hole General Purpose Relay 5A Switching Current, DPDT-CO
- Aratas DIN Rail Power Relay 5A Switching Current, SPST
