TE Connectivity Through Hole General Purpose Relay, 26.5V Coil, 5A Switching Current, DPDT-CO
- RS Stock No.:
- 786-452
- Mfr. Part No.:
- 5-1617022-3
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
PHP18,535.26
(exc. VAT)
PHP20,759.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from March 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,535.26 |
*price indicative
- RS Stock No.:
- 786-452
- Mfr. Part No.:
- 5-1617022-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | General Purpose Relay | |
| Coil Voltage | 26.5V | |
| Contact Configuration | DPDT-CO | |
| Mount Type | Through Hole | |
| Series | FW | |
| Terminal Type | Through Hole | |
| Switching Current | 5A | |
| Switching DC Voltage | 28V dc | |
| Minimum Operating Temperature | -65°C | |
| Switching Power | 140W | |
| Coil Resistance | 675Ω | |
| Maximum Operating Temperature | 125°C | |
| Coil Power | 1.04W | |
| Length | 0.800in | |
| Standards/Approvals | China RoHS | |
| Width | 0.875in | |
| Height | 1.320in | |
| Contact Material | Silver | |
| Contact Resistance | 675Ω | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type General Purpose Relay | ||
Coil Voltage 26.5V | ||
Contact Configuration DPDT-CO | ||
Mount Type Through Hole | ||
Series FW | ||
Terminal Type Through Hole | ||
Switching Current 5A | ||
Switching DC Voltage 28V dc | ||
Minimum Operating Temperature -65°C | ||
Switching Power 140W | ||
Coil Resistance 675Ω | ||
Maximum Operating Temperature 125°C | ||
Coil Power 1.04W | ||
Length 0.800in | ||
Standards/Approvals China RoHS | ||
Width 0.875in | ||
Height 1.320in | ||
Contact Material Silver | ||
Contact Resistance 675Ω | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Connector is designed for reliable electrical connections in various applications, ensuring seamless integration and performance in demanding environments.
Utilises robust materials for enhanced durability
Offers easy installation with user-friendly design
Provides superior conductivity, ensuring consistent performance
Compatible with a wide range of connectors for versatile use
Related links
- TE Connectivity FW5A Series Interface Relay Module 26.5V Coil, DPDT
- TE Connectivity PCB 5V dc Coil 1a (SPST-NO)
- TE Connectivity Board General Purpose Relay 1A Switching Current, 2 Form C (CO)
- TE Connectivity Board General Purpose Relay 1A Switching Current, DPDT-CO
- TE Connectivity PCB General Purpose Relay 5A Switching Current, 1 Form A (NO)
- TE Connectivity Clip General Purpose Relay 5A Switching Current, 2 Form C (CO)
- TE Connectivity Clip General Purpose Relay 5A Switching Current, 2 Form C (CO)
- TE Connectivity Clip General Purpose Relay 5A Switching Current, 2 Form C (CO)
