TE Connectivity PCB General Purpose Relay, 24V dc Coil, 5A Switching Current, 1 Form A (NO)
- RS Stock No.:
- 788-219
- Mfr. Part No.:
- 1461353-6
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 788-219
- Mfr. Part No.:
- 1461353-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | General Purpose Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | 1 Form A (NO) | |
| Mount Type | PCB | |
| Series | 1461353 | |
| Terminal Type | Solder Pin | |
| Switching Current | 5A | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 30V dc | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 1620Ω | |
| Standards/Approvals | VDE 119568 | |
| Coil Power | 200mW | |
| Contact Material | Agsno | |
| Contact Resistance | 5Ω | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type General Purpose Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration 1 Form A (NO) | ||
Mount Type PCB | ||
Series 1461353 | ||
Terminal Type Solder Pin | ||
Switching Current 5A | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 30V dc | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 1620Ω | ||
Standards/Approvals VDE 119568 | ||
Coil Power 200mW | ||
Contact Material Agsno | ||
Contact Resistance 5Ω | ||
- COO (Country of Origin):
- CN
The TE Connectivity High performance relay designed for general-purpose applications with a voltage rating of 24VDC. This product is characterised by its robust construction and reliability in demanding conditions.
Compliant with EU RoHS and ELV directives ensuring environmental safety
Supports wave soldering processes up to 265°C for versatile manufacturing
No restricted substances above threshold levels for regulatory compliance
Halogen content exceeds low halogen specifications, enhancing safety
A robust selection of compatible parts available for diverse applications
Related links
- TE Connectivity PCB General Purpose Relay 8A Switching Current, 1 Form C (SPDT)
- TE Connectivity PCB General Purpose Relay 16A Switching Current, 1 Form A (NO)
- TE Connectivity PCB General Purpose Relay 10A Switching Current, 1 Form C (SPDT)
- TE Connectivity PCB General Purpose Relay 12A Switching Current, 1 Form C (SPDT)
- TE Connectivity Clip General Purpose Relay 5A Switching Current, 2 Form C (CO)
- TE Connectivity Clip General Purpose Relay 5A Switching Current, 2 Form C (CO)
- TE Connectivity Plug-in General Purpose Relay 5A Switching Current, 2 Form C (CO)
- TE Connectivity Clip General Purpose Relay 5A Switching Current, 2 Form C (CO)
