TE Connectivity Printed Circuit Board Non-Latching Relay, 18V dc Coil, 30A Switching Current, 1 NO
- RS Stock No.:
- 677-641
- Mfr. Part No.:
- 6-1393208-8
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 40 units)*
PHP24,316.90
(exc. VAT)
PHP27,234.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP24,316.90 | PHP607.923 |
*price indicative
- RS Stock No.:
- 677-641
- Mfr. Part No.:
- 6-1393208-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 18V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | 1 NO | |
| Mount Type | Printed Circuit Board | |
| Series | T90 | |
| Terminal Type | PCB | |
| Switching Current | 30A | |
| Minimum Operating Temperature | -55°C | |
| Switching AC Voltage | 277V ac | |
| Coil Resistance | 318Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL | |
| Coil Power | 900W | |
| Contact Material | Silver Cadmium Oxide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 18V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration 1 NO | ||
Mount Type Printed Circuit Board | ||
Series T90 | ||
Terminal Type PCB | ||
Switching Current 30A | ||
Minimum Operating Temperature -55°C | ||
Switching AC Voltage 277V ac | ||
Coil Resistance 318Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL | ||
Coil Power 900W | ||
Contact Material Silver Cadmium Oxide | ||
- COO (Country of Origin):
- MX
The TE Connectivity General Purpose Power Relay is a dependable solution for standard switching tasks. Designed for versatility, it supports a wide range of general applications in automation, lighting, and control panels.
Good mechanical endurance
Suitable for wide operating temperature range
Suitable for general-purpose industrial and commercial use
Related links
- TE Connectivity Printed Circuit Board Relay 6A Switching Current, 1 Form C (SPDT)
- TE Connectivity Printed Circuit Board Relay 6A Switching Current, 1 Form C (SPDT)
- TE Connectivity Printed Circuit Board Relay 6A Switching Current, 1 Form C (SPDT)
- TE Connectivity Printed Circuit Board Relay 6A Switching Current, 1 Form C (SPDT)
- TE Connectivity Board Non-Latching Relay 6A Switching Current, SPDT-CO
- TE Connectivity Board Non-Latching Relay 8A Switching Current, DPDT-CO
- TE Connectivity Board Non-Latching Relay 8A Switching Current, DPDT-CO
- TE Connectivity Board Non-Latching Relay 5A Switching Current, SPDT-CO
