TE Connectivity Printed Circuit Board Relay, 18V dc Coil, 6A Switching Current, 1 Form C (SPDT)
- RS Stock No.:
- 828-654
- Mfr. Part No.:
- 1558940-4
- Manufacturer:
- TE Connectivity
N
Subtotal (1 unit)*
PHP1,034.53
(exc. VAT)
PHP1,158.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from September 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,034.53 |
*price indicative
- RS Stock No.:
- 828-654
- Mfr. Part No.:
- 1558940-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay | |
| Coil Voltage | 18V dc | |
| Contact Configuration | 1 Form C (SPDT) | |
| Mount Type | Printed Circuit Board | |
| Series | SCHRACK Slimline PCB Relay SNRII | |
| Terminal Type | Through Hole / SMT | |
| Switching Current | 6A | |
| Switching AC Voltage | 277V | |
| Switching Power | 1500VA | |
| Switching DC Voltage | 300V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Coil Resistance | 1905Ω | |
| Coil Power | 170mW | |
| Height | 15mm | |
| Length | 28mm | |
| Width | 5mm | |
| Contact Material | Silver Tin Oxide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay | ||
Coil Voltage 18V dc | ||
Contact Configuration 1 Form C (SPDT) | ||
Mount Type Printed Circuit Board | ||
Series SCHRACK Slimline PCB Relay SNRII | ||
Terminal Type Through Hole / SMT | ||
Switching Current 6A | ||
Switching AC Voltage 277V | ||
Switching Power 1500VA | ||
Switching DC Voltage 300V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Coil Resistance 1905Ω | ||
Coil Power 170mW | ||
Height 15mm | ||
Length 28mm | ||
Width 5mm | ||
Contact Material Silver Tin Oxide | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Relay offers a Compact solution for PCB mounting, providing reliable switching capabilities in space-constrained applications. It is designed to enhance performance through improved durability and compatibility with existing socket solutions.
Operates at ambient temperatures up to 105 °C, ensuring reliability in demanding environments
Only 5 mm in width, optimising PCB space utilisation
Sensitive Coil design reduces power consumption to 170 mW
Reinforced insulation enhances safety and compliance with protection class II
Related links
- TE Connectivity Printed Circuit Board Relay 6A Switching Current, 1 Form C (SPDT)
- TE Connectivity Printed Circuit Board Relay 6A Switching Current, 1 Form C (SPDT)
- TE Connectivity Printed Circuit Board Relay 6A Switching Current, 1 Form C (SPDT)
- TE Connectivity Printed Circuit Board Non-Latching Relay 30A Switching Current, 1 NO
- TE Connectivity Board General Purpose Relay 4A Switching Current, 1 Form C (SPDT)
- TE Connectivity Through Hole Relay 16A Switching Current, 1 Form C (SPDT)
- TE Connectivity Through Hole Power Relay 8A Switching Current, 1 Form C (SPDT)
- TE Connectivity PCB General Purpose Relay 8A Switching Current, 1 Form C (SPDT)
