TE Connectivity Through Hole Power Relay, 5V dc Coil, 8A Switching Current, 1 Form C (SPDT)
- RS Stock No.:
- 797-414
- Mfr. Part No.:
- 3-1393215-5
- Manufacturer:
- TE Connectivity
N
Subtotal (1 tube of 20 units)*
PHP29,679.77
(exc. VAT)
PHP33,241.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP29,679.77 | PHP1,483.989 |
*price indicative
- RS Stock No.:
- 797-414
- Mfr. Part No.:
- 3-1393215-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 5V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 1 Form C (SPDT) | |
| Mount Type | Through Hole | |
| Series | V23057 | |
| Terminal Type | Solder Pin | |
| Switching Current | 8A | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Coil Power | 450mW | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 5V dc | ||
Product Type Power Relay | ||
Contact Configuration 1 Form C (SPDT) | ||
Mount Type Through Hole | ||
Series V23057 | ||
Terminal Type Solder Pin | ||
Switching Current 8A | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Coil Power 450mW | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- CZ
The TE Connectivity connector offers reliable relay functionality, ensuring efficient power management in various applications. is designed for durability, it supports a wide range of operating conditions.
Compliant with EU RoHS Directive 2011/65/EU with specific exemptions
Wave solder capable up to 260°C, ensuring compatibility with standard soldering processes
Contains restricted materials above threshold per China RoHS 2 Directive MIIT Order No 32, 2016
Halogen content classified as non-low halogen, containing Br or Cl exceeding 900 ppm
Related links
- TE Connectivity PCB General Purpose Relay 8A Switching Current, 1 Form C (SPDT)
- TE Connectivity Printed Circuit Board Relay 6A Switching Current, 1 Form C (SPDT)
- TE Connectivity Through Hole Relay 16A Switching Current, 1 Form C (SPDT)
- TE Connectivity Printed Circuit Board Relay 6A Switching Current, 1 Form C (SPDT)
- TE Connectivity Printed Circuit Board Relay 6A Switching Current, 1 Form C (SPDT)
- TE Connectivity Board General Purpose Relay 4A Switching Current, 1 Form C (SPDT)
- TE Connectivity Printed Circuit Board Relay 6A Switching Current, 1 Form C (SPDT)
- TE Connectivity PCB General Purpose Relay 10A Switching Current, 1 Form C (SPDT)
