TE Connectivity Board Non-Latching Relay, 110V dc Coil, 15A Switching Current, DPDT-CO
- RS Stock No.:
- 679-600
- Mfr. Part No.:
- 6-1393144-5
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 12 units)*
PHP26,172.99
(exc. VAT)
PHP29,313.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP26,172.99 | PHP2,181.083 |
*price indicative
- RS Stock No.:
- 679-600
- Mfr. Part No.:
- 6-1393144-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 110V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | DPDT-CO | |
| Mount Type | Board | |
| Series | K10 | |
| Terminal Type | Solder Pin | |
| Switching Current | 15A | |
| Minimum Operating Temperature | -45°C | |
| Switching AC Voltage | 120V ac | |
| Coil Resistance | 11000Ω | |
| Maximum Operating Temperature | 70°C | |
| Height | 35.56mm | |
| Length | 28.17mm | |
| Width | 21.84mm | |
| Standards/Approvals | UL | |
| Coil Power | 1.1W | |
| Contact Material | Silver Cadmium Oxide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 110V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration DPDT-CO | ||
Mount Type Board | ||
Series K10 | ||
Terminal Type Solder Pin | ||
Switching Current 15A | ||
Minimum Operating Temperature -45°C | ||
Switching AC Voltage 120V ac | ||
Coil Resistance 11000Ω | ||
Maximum Operating Temperature 70°C | ||
Height 35.56mm | ||
Length 28.17mm | ||
Width 21.84mm | ||
Standards/Approvals UL | ||
Coil Power 1.1W | ||
Contact Material Silver Cadmium Oxide | ||
- COO (Country of Origin):
- CN
The TE Connectivity General Purpose Power Relay is a dependable solution for standard switching tasks. Designed for versatility, it supports a wide range of general applications in automation, lighting, and control panels.
Good mechanical endurance
Suitable for wide operating temperature range
Suitable for general-purpose industrial and commercial use
Related links
- TE Connectivity Board Non-Latching Relay 8A Switching Current, DPDT-CO
- TE Connectivity Board Non-Latching Relay 8A Switching Current, DPDT-CO
- TE Connectivity Board Non-Latching Relay 5A Switching Current, SPDT-CO
- TE Connectivity Board Non-Latching Relay 16A Switching Current, SPDT-CO
- TE Connectivity Board Non-Latching Relay 6A Switching Current, SPDT-CO
- Schneider Electric Plug-in Non-Latching Relay 15A Switching Current, 4 CO
- TE Connectivity Panel Mount Non-Latching Relay 25A Switching Current, DPDT-CO
- TE Connectivity Printed Circuit Board Non-Latching Relay 30A Switching Current, 1 NO
