Schneider Electric Plug-in Non-Latching Relay, 110V dc Coil, 15A Switching Current, 4 CO
- RS Stock No.:
- 871-455
- Mfr. Part No.:
- RPM42FD
- Manufacturer:
- Schneider Electric
N
Subtotal (1 pack of 10 units)*
PHP15,691.51
(exc. VAT)
PHP17,574.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP15,691.51 | PHP1,569.151 |
*price indicative
- RS Stock No.:
- 871-455
- Mfr. Part No.:
- RPM42FD
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 110V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | 4 CO | |
| Mount Type | Plug-in | |
| Series | RPM | |
| Terminal Type | Flat | |
| Switching Current | 15A | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 420W | |
| Coil Resistance | 4430Ω | |
| Maximum Operating Temperature | 55°C | |
| Coil Power | 1.6W | |
| Standards/Approvals | RoHS | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 110V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration 4 CO | ||
Mount Type Plug-in | ||
Series RPM | ||
Terminal Type Flat | ||
Switching Current 15A | ||
Minimum Operating Temperature -40°C | ||
Switching Power 420W | ||
Coil Resistance 4430Ω | ||
Maximum Operating Temperature 55°C | ||
Coil Power 1.6W | ||
Standards/Approvals RoHS | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- CN
The Schneider Electric electromechanical relay serves as a reliable solution for controlling high-power applications, ensuring robust performance in demanding environments.
Operates at a control circuit voltage of 110 V DC
Includes four changeover contacts for flexible control
Designed for a maximum switching capacity of 3,750 VA
Ensures a long mechanical lifespan of 10 million cycles
Meets IEC standards with an IP40 protection rating
Related links
- Schneider Electric Plug-in Non-Latching Relay 15A Switching Current, 4 CO
- Schneider Electric Plug-in Non-Latching Relay 15A Switching Current, 4 CO
- Schneider Electric Plug-in Non-Latching Relay 15A Switching Current, 2 CO
- Schneider Electric Plug-in Non-Latching Relay 15A Switching Current, 3 CO
- Schneider Electric Plug-in Non-Latching Relay 5mA Switching Current, 4 CO
- Schneider Electric Plug-in Non-Latching Relay 5mA Switching Current, 2 CO
- TE Connectivity Board Non-Latching Relay 15A Switching Current, DPDT-CO
- Schneider Electric Non-Latching Relay 15A Switching Current, 4 CO
