Schneider Electric Non-Latching Relay, 120V ac Coil, 15A Switching Current, 4 CO
- RS Stock No.:
- 655-047
- Mfr. Part No.:
- RPM42F7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP2,296.37
(exc. VAT)
PHP2,571.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 9 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,296.37 |
*price indicative
- RS Stock No.:
- 655-047
- Mfr. Part No.:
- RPM42F7
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 120V ac | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | 4 CO | |
| Series | Harmony RPM | |
| Terminal Type | Flat | |
| Switching Current | 15A | |
| Switching Power | 420W | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 28V dc | |
| Switching AC Voltage | 277V ac | |
| Coil Resistance | 2.1kΩ | |
| Maximum Operating Temperature | 55°C | |
| Coil Power | 2.5W | |
| Standards/Approvals | CE, CSA, CSA C22.2 No 14, GOST, IEC 61810-1, UL, UL 508 | |
| Width | 33mm | |
| Length | 5mm | |
| Height | 24mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 120V ac | ||
Product Type Non-Latching Relay | ||
Contact Configuration 4 CO | ||
Series Harmony RPM | ||
Terminal Type Flat | ||
Switching Current 15A | ||
Switching Power 420W | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 28V dc | ||
Switching AC Voltage 277V ac | ||
Coil Resistance 2.1kΩ | ||
Maximum Operating Temperature 55°C | ||
Coil Power 2.5W | ||
Standards/Approvals CE, CSA, CSA C22.2 No 14, GOST, IEC 61810-1, UL, UL 508 | ||
Width 33mm | ||
Length 5mm | ||
Height 24mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- CN
The Schneider Electric Plug-in relay is expertly designed for applications requiring reliable control of power systems. With a robust capacity of 15 A and four changeover contacts, this power relay reliably manages high-voltage operations up to 250 V. It features an integrated LED for status indication, ensuring users have immediate visual feedback on operational conditions. Operating within a wide ambient temperature range of -40 to 55 °C, this device demonstrates outstanding endurance and performance even in harsh environments. Its compact form factor and flat faston type pin make installation seamless, while compliance with international standards guarantees its dependability for diverse electrical applications.
Offers a remarkable mechanical durability of up to 10,000,000 cycles, ensuring longevity
Electrical durability rated for 100,000 cycles under resistive load for reliable performance
Compatible with DC and AC systems, supporting voltages up to 277 V (AC) and 28 V (DC)
Designed with a lockable test button for enhanced operational control and safety
Adheres to multiple standards including CSA C22.2 No 14, UL 508, and IEC 61810-1 for global compliance
Features a pollution degree rating of 3, suitable for various environments
Compact packaging options available, facilitating easy distribution and space-saving storage
Meets environmental goals through the use of recycled materials in packaging, reflecting sustainability commitments
Related links
- Schneider Electric Plug-in Non-Latching Relay 15A Switching Current, 4 CO
- Schneider Electric Plug-in Non-Latching Relay 15A Switching Current, 3 CO
- Schneider Electric Plug-in Non-Latching Relay 15A Switching Current, 2 CO
- Schneider Electric Plug-in Non-Latching Relay 15A Switching Current, 4 CO
- Schneider Electric Plug-in Non-Latching Relay 15A Switching Current, 4 CO
- Schneider Electric Plug-in Relay 15A Switching Current, 2 CO
- Schneider Electric Plug-in Relay 15A Switching Current, 1 CO
- Schneider Electric Plug-in Non-Latching Relay 5mA Switching Current, 4 CO
