Schneider Electric Plug-in Non-Latching Relay, 120V ac Coil, 15A Switching Current, 4 CO

N

Subtotal (1 pack of 10 units)*

PHP13,917.27

(exc. VAT)

PHP15,587.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP13,917.27PHP1,391.727

*price indicative

RS Stock No.:
871-453
Mfr. Part No.:
RPM41F7
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

120V ac

Product Type

Non-Latching Relay

Contact Configuration

4 CO

Mount Type

Plug-in

Series

RPM

Terminal Type

Flat

Switching Current

15A

Switching Power

420W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS

Coil Power

2.5VA

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
CN
The Schneider Electric electromechanical relay provides reliable switching for a variety of applications. is designed for efficient performance, this device operates at 120VAC, making it Ideal for controlling electrical equipment with precision.

Features four reliable changeover contacts for versatile connectivity

Operates without LED status indication for straightforward design

Offers a control voltage of 120V AC, suited for multiple environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy