Schneider Electric Plug-in Non-Latching Relay, 120V ac Coil, 15A Switching Current, 3 CO

N

Subtotal (1 pack of 10 units)*

PHP14,274.54

(exc. VAT)

PHP15,987.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP14,274.54PHP1,427.454

*price indicative

RS Stock No.:
871-452
Mfr. Part No.:
RPM32F7
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

120V ac

Product Type

Non-Latching Relay

Contact Configuration

3 CO

Mount Type

Plug-in

Series

RPM

Terminal Type

Flat

Switching Current

15A

Switching Power

420W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS

Coil Power

1.7VA

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
CN
The Schneider Electric electromechanical relay offers reliable performance and robust functionality for diverse applications. is designed for seamless integration, it ensures efficient operation with superior switching capabilities in demanding environments.

Rated at 15 A for superior contact performance across multiple voltages

Complies with UL and IEC standards for enhanced safety and reliability

Operating temperature range of -40 to 55 °C ensures versatility in various climates

Durable design allows for an impressive mechanical lifespan of up to 10,000,000 cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy