Schneider Electric Plug-in Non-Latching Relay, 120V ac Coil, 15A Switching Current, 2 CO

N

Subtotal (1 pack of 10 units)*

PHP10,680.10

(exc. VAT)

PHP11,961.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP10,680.10PHP1,068.01

*price indicative

RS Stock No.:
871-451
Mfr. Part No.:
RPM21F7
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

120V ac

Product Type

Non-Latching Relay

Contact Configuration

2 CO

Mount Type

Plug-in

Series

RPM

Terminal Type

Flat

Switching Current

15A

Minimum Operating Temperature

-40°C

Switching Power

420W

Coil Resistance

4430Ω

Maximum Operating Temperature

55°C

Coil Power

1.1VA

Standards/Approvals

RoHS

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
CN
The Schneider Electric performance relay is a robust switch is designed for efficient electrical control. It delivers reliable operation at 15 A across various applications, ensuring quick response and Durable performance under specified conditions.

Rated for control circuit voltage of 120 V AC at 50/60 Hz

Includes two normally open contacts for versatile switching

Features a mechanical lifespan of 10 million cycles for longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy