Schneider Electric Plug-in Non-Latching Relay, 230V ac Coil, 15A Switching Current, 4 CO
- RS Stock No.:
- 871-454
- Mfr. Part No.:
- RPM41P7
- Manufacturer:
- Schneider Electric
N
Subtotal (1 pack of 10 units)*
PHP13,779.36
(exc. VAT)
PHP15,432.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP13,779.36 | PHP1,377.936 |
*price indicative
- RS Stock No.:
- 871-454
- Mfr. Part No.:
- RPM41P7
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 230V ac | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | 4 CO | |
| Mount Type | Plug-in | |
| Series | RPM | |
| Terminal Type | Flat | |
| Switching Current | 15A | |
| Switching Power | 420W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Coil Power | 2.5VA | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 230V ac | ||
Product Type Non-Latching Relay | ||
Contact Configuration 4 CO | ||
Mount Type Plug-in | ||
Series RPM | ||
Terminal Type Flat | ||
Switching Current 15A | ||
Switching Power 420W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Coil Power 2.5VA | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- CN
The Schneider Electric relay is a powerful component is designed for automation needs, ensuring reliable performance in a variety of electrical applications, providing effective control and switching capabilities.
Four Normally Open contacts accommodate versatile switching applications
Operates within a temperature range of -40 to 55 °C, ensuring reliability in extreme environments
12500 cycles mechanical lifespan guarantees durability and longevity
Complies with multiple regulatory standards, assuring safety and compatibility
Related links
- Schneider Electric Plug-in Non-Latching Relay 15A Switching Current, 4 CO
- Schneider Electric Plug-in Non-Latching Relay 15A Switching Current, 4 CO
- Schneider Electric Plug-in Non-Latching Relay 15A Switching Current, 2 CO
- Schneider Electric Plug-in Non-Latching Relay 15A Switching Current, 3 CO
- Schneider Electric Non-Latching Relay 15A Switching Current, 4 CO
- Schneider Electric Plug-in Relay 15A Switching Current, 3
- Schneider Electric Panel Power Relay 15A Switching Current, SPDT
- Schneider Electric Panel Power Relay 15A Switching Current, 4PDT
