Schneider Electric Plug-in Relay, 230V ac Coil, 15A Switching Current, 3

Subtotal (1 pack of 10 units)*

PHP17,461.56

(exc. VAT)

PHP19,556.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP17,461.56PHP1,746.156

*price indicative

RS Stock No.:
758-571
Mfr. Part No.:
RPM32P7
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Relay

Coil Voltage

230V ac

Contact Configuration

3

Mount Type

Plug-in

Series

RPM series

Switching Voltage

250V

Terminal Type

Flat Faston

Switching Current

15A

Impulse Duration

50μs

Length

48mm

Height

28mm

Standards/Approvals

UL 508

Width

32mm

COO (Country of Origin):
CN
The Schneider Electric power plug-in relay is designed for versatile applications. Operating at 230 V AC, this relay features a sturdy construction with a status LED and ensures reliable performance across a wide range of operational conditions.

Three changeover contacts enable flexible circuit configurations

Conforms to UL and IEC standards for trusted safety and performance

Designed for ambient temperatures ranging from -40 to 55 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy