Schneider Electric Plug-in Relay, 120V ac Coil, 15A Switching Current, 2 CO

Subtotal (1 pack of 10 units)*

PHP16,548.74

(exc. VAT)

PHP18,534.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP16,548.74PHP1,654.874

*price indicative

RS Stock No.:
758-601
Mfr. Part No.:
RPM22F7
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

120V ac

Product Type

Relay

Contact Configuration

2 CO

Mount Type

Plug-in

Series

RPM

Terminal Type

Flat Faston

Switching Voltage

250V

Switching Current

15A

Impulse Duration

20ms

Height

48.26mm

Length

27.94mm

Standards/Approvals

UL 508

Width

20.32mm

COO (Country of Origin):
CN
The Schneider Electric power relay offers dual changeover functionality with an integrated status LED, is designed for use in various applications requiring reliable control at 120 V AC.

Supports ambient temperatures from -40 to 55 °C for operational reliability

Maximum switching capacity up to 3750 VA for versatility in control tasks

Mechanical durability rated for 10 million cycles ensures longevity

Conforms to multiple standards, including UL and CSA for safety compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy