TE Connectivity Board Industrial Relay, 12V dc Coil, 1A Switching Current, DPDT-CO
- RS Stock No.:
- 788-005
- Mfr. Part No.:
- 1617122-2
- Manufacturer:
- TE Connectivity
N
This image is representative of the product range
Subtotal (1 pack of 2 units)*
PHP23,681.57
(exc. VAT)
PHP26,523.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP23,681.57 | PHP11,840.785 |
*price indicative
- RS Stock No.:
- 788-005
- Mfr. Part No.:
- 1617122-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Product Type | Industrial Relay | |
| Contact Configuration | DPDT-CO | |
| Mount Type | Board | |
| Series | JMACD | |
| Terminal Type | Extended Lead | |
| Switching Current | 1A | |
| Minimum Operating Temperature | -60°C | |
| Switching DC Voltage | 28V dc | |
| Switching Power | 28W | |
| Coil Resistance | 290Ω | |
| Maximum Operating Temperature | 125°C | |
| Coil Power | 0.369W | |
| Height | 0.37in | |
| Length | 0.335in | |
| Standards/Approvals | China RoHS | |
| Width | 0.28in | |
| Contact Material | Gold, Platinum, Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Product Type Industrial Relay | ||
Contact Configuration DPDT-CO | ||
Mount Type Board | ||
Series JMACD | ||
Terminal Type Extended Lead | ||
Switching Current 1A | ||
Minimum Operating Temperature -60°C | ||
Switching DC Voltage 28V dc | ||
Switching Power 28W | ||
Coil Resistance 290Ω | ||
Maximum Operating Temperature 125°C | ||
Coil Power 0.369W | ||
Height 0.37in | ||
Length 0.335in | ||
Standards/Approvals China RoHS | ||
Width 0.28in | ||
Contact Material Gold, Platinum, Silver Alloy | ||
Non Compliant
- COO (Country of Origin):
- IN
The TE Connectivity High performance relay designed for low signal applications, ensuring reliable operation in high shock and vibration environments. It is Ideal for use in sophisticated electronic systems requiring precise control.
Compact design allows for integration in space-constrained environments
Durable materials provide enhanced resistance against environmental factors
Multiple pin configurations enable versatility across different applications
Easy installation process reduces time and effort during setup
Related links
- TE Connectivity Board Industrial Relay 1A Switching Current, DPDT
- TE Connectivity Board Industrial Relay 1A Switching Current, DPDT
- TE Connectivity Board General Purpose Relay 1A Switching Current, DPDT-CO
- TE Connectivity Board General Purpose Relay 1A Switching Current, 2 Form C (CO)
- TE Connectivity Board Non-Latching Relay 8A Switching Current, DPDT-CO
- TE Connectivity Board General Purpose Relay 1A Switching Current, 2 Form C (CO)
- TE Connectivity Board Relay 1A, DPDT
- TE Connectivity Board Non-Latching Relay 8A Switching Current, DPDT-CO
