TE Connectivity Board Industrial Relay, 26.5V dc Coil, 1A Switching Current, DPDT
- RS Stock No.:
- 788-004
- Mfr. Part No.:
- 1617121-7
- Manufacturer:
- TE Connectivity
N
This image is representative of the product range
Subtotal (1 pack of 2 units)*
PHP24,270.26
(exc. VAT)
PHP27,182.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP24,270.26 | PHP12,135.13 |
*price indicative
- RS Stock No.:
- 788-004
- Mfr. Part No.:
- 1617121-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 26.5V dc | |
| Product Type | Industrial Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Board | |
| Series | JMAC | |
| Terminal Type | Extended Lead | |
| Switching Current | 1A | |
| Switching Power | 28W | |
| Minimum Operating Temperature | -65°C | |
| Switching DC Voltage | 28V dc | |
| Coil Resistance | 1560Ω | |
| Maximum Operating Temperature | 125°C | |
| Coil Power | 0.45W | |
| Standards/Approvals | China RoHS | |
| Contact Material | Gold, Platinum, Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 26.5V dc | ||
Product Type Industrial Relay | ||
Contact Configuration DPDT | ||
Mount Type Board | ||
Series JMAC | ||
Terminal Type Extended Lead | ||
Switching Current 1A | ||
Switching Power 28W | ||
Minimum Operating Temperature -65°C | ||
Switching DC Voltage 28V dc | ||
Coil Resistance 1560Ω | ||
Maximum Operating Temperature 125°C | ||
Coil Power 0.45W | ||
Standards/Approvals China RoHS | ||
Contact Material Gold, Platinum, Silver Alloy | ||
Non Compliant
- COO (Country of Origin):
- IN
The TE Connectivity Low signal relay offers a robust design suited for applications requiring electrical holding capabilities with a load rating of 1 Amp or less, ensuring reliable performance in demanding environments.
Hermetically sealed for enhanced reliability in harsh conditions
High shock and vibration ratings to withstand mechanical stress
Equipped with suppression and protection diodes to prevent transient damage
Exceptional RF switching performance for improved signal integrity
Mechanical life expectancy of 1 million operations for durability
Related links
- TE Connectivity Board General Purpose Relay 1A Switching Current, 2 Form C (CO)
- TE Connectivity Through Hole Non-Latching Relay 1A Switching Current, 2 CO
- TE Connectivity Board Industrial Relay 1A Switching Current, DPDT
- TE Connectivity Board Industrial Relay 1A Switching Current, DPDT-CO
- TE Connectivity PCB Non-Latching Relay 1A Switching Current, 2 CO
- TE Connectivity Board Relay 1A, DPDT-2 CO
- TE Connectivity Board General Purpose Relay 1A Switching Current, DPDT-CO
- Gigavac Flange Non-Latching Relay 75A Switching Current, DPDT
