TE Connectivity Through Hole Non-Latching Relay, 26.5V dc Coil, 1A Switching Current, 2 CO
- RS Stock No.:
- 508-360
- Mfr. Part No.:
- 1-1617121-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 2 units)*
PHP24,542.93
(exc. VAT)
PHP27,488.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP24,542.93 | PHP12,271.465 |
*price indicative
- RS Stock No.:
- 508-360
- Mfr. Part No.:
- 1-1617121-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 26.5V dc | |
| Contact Configuration | 2 CO | |
| Mount Type | Through Hole | |
| Series | JMAC-26XP | |
| Terminal Type | Extended Lead | |
| Switching Current | 1A | |
| Switching DC Voltage | 28V dc | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 125°C | |
| Coil Resistance | 1.6kΩ | |
| Coil Power | 0.45W | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Non-Latching Relay | ||
Coil Voltage 26.5V dc | ||
Contact Configuration 2 CO | ||
Mount Type Through Hole | ||
Series JMAC-26XP | ||
Terminal Type Extended Lead | ||
Switching Current 1A | ||
Switching DC Voltage 28V dc | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 125°C | ||
Coil Resistance 1.6kΩ | ||
Coil Power 0.45W | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant | ||
Non Compliant
- COO (Country of Origin):
- IN
The TE Connectivity General-purpose signal relay is designed to enhance your electronic projects with reliability and precision. Known for its non-polarized, monostable operation, the device features a dual pole, double throw (DPDT-CO) configuration ideal for versatile applications. With a robust contact rating of 1 A and a coil voltage of 26.5 VDC, this relay ensures dependable performance under various conditions. The hermetically sealed enclosure offers superior protection against environmental factors, making it suitable for demanding applications. Additionally, its compatibility with board mounting facilitates easy integration into existing systems, delivering efficiency and durability for various electronic needs.
Ensures stable operation across a wide temperature range
Offers high vibration and shock resistance for demanding environments
Utilises extended leads for flexible connection options
Designed to comply with EU RoHS directives for safer use
Low halogen content minimises environmental impact
Solder process capability allows for simple assembly in production
Related links
- TE Connectivity PCB Non-Latching Relay 1A Switching Current, 2 CO
- TE Connectivity Board Industrial Relay 1A Switching Current, DPDT
- TE Connectivity Board General Purpose Relay 1A Switching Current, 2 Form C (CO)
- Gigavac Panel Non-Latching Relay 50A Switching Current, SPDT
- Gigavac Flange Non-Latching Relay 75A Switching Current, SPDT
- Gigavac Panel Non-Latching Relay 30A Switching Current, DPDT
- Gigavac Flange Non-Latching Relay 75A Switching Current, DPDT
- Gigavac Flange Non-Latching Relay 30A Switching Current, SPDT
