TE Connectivity PCB Non-Latching Relay, 26.5V dc Coil, 1A Switching Current, 2 CO
- RS Stock No.:
- 508-362
- Mfr. Part No.:
- 1-1617146-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 2 units)*
PHP19,982.65
(exc. VAT)
PHP22,380.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP19,982.65 | PHP9,991.325 |
*price indicative
- RS Stock No.:
- 508-362
- Mfr. Part No.:
- 1-1617146-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 26.5V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | 2 CO | |
| Mount Type | PCB | |
| Terminal Type | Extended Lead | |
| Switching Current | 1A | |
| Switching DC Voltage | 28V dc | |
| Minimum Operating Temperature | -65°C | |
| Coil Resistance | 1.6kΩ | |
| Maximum Operating Temperature | 125°C | |
| Coil Power | 0.45W | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 26.5V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration 2 CO | ||
Mount Type PCB | ||
Terminal Type Extended Lead | ||
Switching Current 1A | ||
Switching DC Voltage 28V dc | ||
Minimum Operating Temperature -65°C | ||
Coil Resistance 1.6kΩ | ||
Maximum Operating Temperature 125°C | ||
Coil Power 0.45W | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity general purpose signal relay is engineered for reliable performance in DC applications. Designed with non-polarized, monostable capabilities, it provides versatile switching solutions featuring a 2 Form C DPDT configuration. Its robust contact rating of 1 A and a coil voltage of 26.5 VDC make it suitable for a wide range of tasks, ensuring dependable operation under varying conditions. Hermetically sealed for enhanced durability and resistance to environmental factors, this relay excels in longevity and reliability. Perfectly suited for board mounting, it is the ideal choice for those seeking high-quality switching components in complex systems, delivering a powerful combination of functionality and efficiency. Whether used in automation, control systems or other applications, this relay guarantees reliable performance.
Offers a hermetically sealed enclosure for maximum environmental protection
Supports a coil polarity protection diode for enhanced circuit safety
Features an extended lead termination type for easy integration into existing systems
Capable of withstanding extreme operating temperatures from -65 to 125 °C
Provides robust vibration and shock resistance to ensure reliability in dynamic environments
Low halogen content contributes to a reduced environmental impact
Non-polarized design simplifies installation and application in various DC circuits
Related links
- TE Connectivity Through Hole Non-Latching Relay 1A Switching Current, 2 CO
- TE Connectivity Board General Purpose Relay 1A Switching Current, 2 Form C (CO)
- TE Connectivity Board Industrial Relay 1A Switching Current, DPDT
- Gigavac PCB Non-Latching Relay 5A Switching Current, SPDT
- Gigavac PCB Non-Latching Relay 10A Switching Current, SPDT
- Gigavac PCB Non-Latching Relay 5A Switching Current, SPST-NC
- Gigavac Panel Non-Latching Relay 50A Switching Current, SPDT
- Gigavac Flange Non-Latching Relay 75A Switching Current, SPDT
