Gigavac PCB Non-Latching Relay, 26.5V dc Coil, 5A Switching Current, SPST-NC
- RS Stock No.:
- 906-238
- Mfr. Part No.:
- G81B335
- Manufacturer:
- Gigavac
N
This image is representative of the product range
Subtotal (1 unit)*
PHP25,153.83
(exc. VAT)
PHP28,172.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,153.83 |
*price indicative
- RS Stock No.:
- 906-238
- Mfr. Part No.:
- G81B335
- Manufacturer:
- Gigavac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gigavac | |
| Coil Voltage | 26.5V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | SPST-NC | |
| Mount Type | PCB | |
| Series | G81B | |
| Terminal Type | PC Pin | |
| Switching Current | 5A | |
| Switching DC Voltage | 10kV dc | |
| Switching AC Voltage | 10kV ac | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 290Ω | |
| Width | 19.8mm | |
| Standards/Approvals | No | |
| Length | 56.6mm | |
| Height | 18.5mm | |
| Contact Material | Tungsten | |
| Contact Resistance | 0.03Ω | |
| Select all | ||
|---|---|---|
Brand Gigavac | ||
Coil Voltage 26.5V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration SPST-NC | ||
Mount Type PCB | ||
Series G81B | ||
Terminal Type PC Pin | ||
Switching Current 5A | ||
Switching DC Voltage 10kV dc | ||
Switching AC Voltage 10kV ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 290Ω | ||
Width 19.8mm | ||
Standards/Approvals No | ||
Length 56.6mm | ||
Height 18.5mm | ||
Contact Material Tungsten | ||
Contact Resistance 0.03Ω | ||
- COO (Country of Origin):
- CN
The Gigavac relay offering single pole single throw functionality, designed for efficient load switching in Advanced electronic applications. Its robust construction ensures reliable operation under varying conditions.
Tungsten contacts enhance performance during hot load switching
Allows mounting in any position or Axis for versatile installation
PCB and panel mount versions cater to different design needs
Mechanical lifespan of 2 million cycles ensures long-term reliability
Minimal resistance at 28 Vdc promotes efficient current flow
Related links
- Gigavac PCB Non-Latching Relay 5A Switching Current, SPST-NC
- Gigavac PCB Non-Latching Relay 5A Switching Current, SPDT
- Gigavac Flange Non-Latching Relay 30A Switching Current, SPST-NC
- Gigavac Panel Non-Latching Relay 10A Switching Current, SPST-NC
- Gigavac PCB Non-Latching Relay 5A Switching Current, SPST-NO
- Gigavac PCB Non-Latching Relay 10A Switching Current, SPDT
- Gigavac PCB Non-Latching Relay 5A Switching Current, SPDT
- Gigavac PCB Non-Latching Relay 10A Switching Current, SPST-NO
