Gigavac PCB Non-Latching Relay, 12V dc Coil, 5A Switching Current, SPDT
- RS Stock No.:
- 906-241
- Mfr. Part No.:
- G81C235
- Manufacturer:
- Gigavac
N
This image is representative of the product range
Subtotal (1 unit)*
PHP26,740.16
(exc. VAT)
PHP29,948.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,740.16 |
*price indicative
- RS Stock No.:
- 906-241
- Mfr. Part No.:
- G81C235
- Manufacturer:
- Gigavac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gigavac | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | G81C | |
| Terminal Type | PC Pin | |
| Switching Current | 5A | |
| Switching AC Voltage | 10kV ac | |
| Switching DC Voltage | 10kV dc | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 70Ω | |
| Length | 63.5mm | |
| Standards/Approvals | No | |
| Height | 18.5mm | |
| Width | 20.32mm | |
| Contact Material | Tungsten | |
| Contact Resistance | 0.05Ω | |
| Select all | ||
|---|---|---|
Brand Gigavac | ||
Product Type Non-Latching Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series G81C | ||
Terminal Type PC Pin | ||
Switching Current 5A | ||
Switching AC Voltage 10kV ac | ||
Switching DC Voltage 10kV dc | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 70Ω | ||
Length 63.5mm | ||
Standards/Approvals No | ||
Height 18.5mm | ||
Width 20.32mm | ||
Contact Material Tungsten | ||
Contact Resistance 0.05Ω | ||
- COO (Country of Origin):
- CN
The Gigavac SPDT high voltage relay designed for Advanced switching solutions, featuring a robust construction for reliable performance across various demanding applications.
Tungsten contacts enhance hot load switching capabilities
Lifespan reaches up to two million mechanical cycles
Rated for continuous carry current of 5 to 10 amps
Operates effectively between -55°C to +85°C ambient temperatures
Related links
- Gigavac PCB Non-Latching Relay 5A Switching Current, SPDT
- Gigavac PCB Non-Latching Relay 5A Switching Current, SPST-NO
- Gigavac PCB Non-Latching Relay 5A Switching Current, SPST-NC
- Gigavac PCB Non-Latching Relay 10A Switching Current, SPDT
- Gigavac PCB Non-Latching Relay 5A Switching Current, SPST-NC
- Gigavac PCB Non-Latching Relay 10A Switching Current, SPDT
- Gigavac PCB Non-Latching Relay 10A Switching Current, SPST-NO
- Aratas Hole Non-Latching Relay 5A Switching Current, SPDT
