Gigavac Flange Non-Latching Relay, 26.5V dc Coil, 30A Switching Current, SPST-NC
- RS Stock No.:
- 906-227
- Mfr. Part No.:
- G41B834
- Manufacturer:
- Gigavac
N
This image is representative of the product range
Subtotal (1 unit)*
PHP25,946.59
(exc. VAT)
PHP29,060.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,946.59 |
*price indicative
- RS Stock No.:
- 906-227
- Mfr. Part No.:
- G41B834
- Manufacturer:
- Gigavac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gigavac | |
| Coil Voltage | 26.5V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | SPST-NC | |
| Mount Type | Flange | |
| Series | G41B | |
| Terminal Type | Solder | |
| Switching Current | 30A | |
| Minimum Operating Temperature | -55°C | |
| Switching DC Voltage | 5kV dc | |
| Coil Resistance | 290Ω | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | MIL-R-83725 | |
| Width | 16.6mm | |
| Height | 28.7mm | |
| Contact Material | Tungsten | |
| Contact Resistance | 0.02Ω | |
| Select all | ||
|---|---|---|
Brand Gigavac | ||
Coil Voltage 26.5V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration SPST-NC | ||
Mount Type Flange | ||
Series G41B | ||
Terminal Type Solder | ||
Switching Current 30A | ||
Minimum Operating Temperature -55°C | ||
Switching DC Voltage 5kV dc | ||
Coil Resistance 290Ω | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals MIL-R-83725 | ||
Width 16.6mm | ||
Height 28.7mm | ||
Contact Material Tungsten | ||
Contact Resistance 0.02Ω | ||
- COO (Country of Origin):
- CN
The Gigavac high voltage relay offers reliable switching capabilities for demanding applications, featuring a single pole single throw normally closed design, ensuring robust performance under various operational conditions.
RF efficient design allows high power handling in Compact dimensions
Tungsten contacts enhance hot load switching performance
Versatile mounting options accommodate installation in any orientation
Meets or exceeds MIL-R-83725 standards for reliability
Mechanical life expectancy of up to 2 million cycles
Designed for high-frequency operation with performance across multiple voltage ranges
Related links
- Gigavac Flange Non-Latching Relay 30A Switching Current, SPST-NO
- Gigavac Flange Non-Latching Relay 30A Switching Current, SPST-NC
- Gigavac Flange Non-Latching Relay 30A Switching Current, SPDT
- Gigavac Flange Non-Latching Relay 30A Switching Current, SPST-NO
- Gigavac Flange Non-Latching Relay 25A Switching Current, SPDT
- Gigavac Flange Non-Latching Relay 50A Switching Current, SPDT
- Gigavac Flange Non-Latching Relay 12A Switching Current, SPDT
- Gigavac Flange Non-Latching Relay 75A Switching Current, SPDT
