Gigavac Flange Non-Latching Relay, 26.5V dc Coil, 30A Switching Current, SPST-NO
- RS Stock No.:
- 906-225
- Mfr. Part No.:
- G41A334
- Manufacturer:
- Gigavac
N
This image is representative of the product range
Subtotal (1 unit)*
PHP25,946.59
(exc. VAT)
PHP29,060.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,946.59 |
*price indicative
- RS Stock No.:
- 906-225
- Mfr. Part No.:
- G41A334
- Manufacturer:
- Gigavac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gigavac | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 26.5V dc | |
| Contact Configuration | SPST-NO | |
| Mount Type | Flange | |
| Series | G41A | |
| Terminal Type | Solder | |
| Switching Current | 30A | |
| Minimum Operating Temperature | -55°C | |
| Switching DC Voltage | 5kV dc | |
| Coil Resistance | 290Ω | |
| Maximum Operating Temperature | 125°C | |
| Width | 16.6mm | |
| Height | 28.7mm | |
| Standards/Approvals | MIL-R-83725 | |
| Contact Material | Tungsten | |
| Contact Resistance | 0.02Ω | |
| Select all | ||
|---|---|---|
Brand Gigavac | ||
Product Type Non-Latching Relay | ||
Coil Voltage 26.5V dc | ||
Contact Configuration SPST-NO | ||
Mount Type Flange | ||
Series G41A | ||
Terminal Type Solder | ||
Switching Current 30A | ||
Minimum Operating Temperature -55°C | ||
Switching DC Voltage 5kV dc | ||
Coil Resistance 290Ω | ||
Maximum Operating Temperature 125°C | ||
Width 16.6mm | ||
Height 28.7mm | ||
Standards/Approvals MIL-R-83725 | ||
Contact Material Tungsten | ||
Contact Resistance 0.02Ω | ||
- COO (Country of Origin):
- CN
The Gigavac relay is a 5kV SPST-NO high-voltage device designed for efficient power handling in Compact applications, utilising tungsten contacts for enhanced load switching capabilities.
Offers high power handling capability in a small footprint
Improves hot load switching reliability with tungsten contacts
Suitable for mounting in any orientation or axis
Exceeds MIL-R-83725 standards for performance
Consistent performance across different frequencies up to 32 MHz
Related links
- Gigavac Flange Non-Latching Relay 30A Switching Current, SPST-NC
- Gigavac Flange Non-Latching Relay 30A Switching Current, SPDT
- Gigavac Flange Non-Latching Relay 30A Switching Current, SPST-NO
- Gigavac Flange Non-Latching Relay 30A Switching Current, SPST-NC
- Gigavac Flange Non-Latching Relay 25A Switching Current, SPDT
- Gigavac Flange Non-Latching Relay 50A Switching Current, SPDT
- Gigavac Flange Non-Latching Relay 12A Switching Current, SPDT
- Gigavac Flange Non-Latching Relay 75A Switching Current, SPDT
