Gigavac Flange Non-Latching Relay, 26.5V dc Coil, 30A Switching Current, SPDT
- RS Stock No.:
- 906-228
- Mfr. Part No.:
- G41C334
- Manufacturer:
- Gigavac
N
This image is representative of the product range
Subtotal (1 unit)*
PHP26,513.54
(exc. VAT)
PHP29,695.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,513.54 |
*price indicative
- RS Stock No.:
- 906-228
- Mfr. Part No.:
- G41C334
- Manufacturer:
- Gigavac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gigavac | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 26.5V dc | |
| Contact Configuration | SPDT | |
| Mount Type | Flange | |
| Series | G41C | |
| Terminal Type | Solder | |
| Switching Current | 30A | |
| Minimum Operating Temperature | -55°C | |
| Switching DC Voltage | 5kV dc | |
| Maximum Operating Temperature | 125°C | |
| Coil Resistance | 290Ω | |
| Standards/Approvals | MIL-R-83725 | |
| Width | 16.6mm | |
| Height | 28.7mm | |
| Contact Material | Tungsten | |
| Contact Resistance | 0.02Ω | |
| Select all | ||
|---|---|---|
Brand Gigavac | ||
Product Type Non-Latching Relay | ||
Coil Voltage 26.5V dc | ||
Contact Configuration SPDT | ||
Mount Type Flange | ||
Series G41C | ||
Terminal Type Solder | ||
Switching Current 30A | ||
Minimum Operating Temperature -55°C | ||
Switching DC Voltage 5kV dc | ||
Maximum Operating Temperature 125°C | ||
Coil Resistance 290Ω | ||
Standards/Approvals MIL-R-83725 | ||
Width 16.6mm | ||
Height 28.7mm | ||
Contact Material Tungsten | ||
Contact Resistance 0.02Ω | ||
- COO (Country of Origin):
- CN
The Gigavac high-voltage relay offers Advanced switching capabilities with a robust design tailored for efficient operation. This product designed for optimal power handling while maintaining a Compact footprint.
RF efficient design enhances power handling in a minimal size
Tungsten contacts facilitate reliable hot load switching
Supports various load capacities with dedicated application support
Versatile mounting options allow installation in any orientation
Long mechanical life ensures durability with a rating of 2 million cycles
Compact dimensions reduce space requirements in applications
Related links
- Gigavac Flange Non-Latching Relay 30A Switching Current, SPST-NO
- Gigavac Flange Non-Latching Relay 30A Switching Current, SPST-NC
- Gigavac Flange Non-Latching Relay 75A Switching Current, SPDT
- Gigavac Flange Non-Latching Relay 25A Switching Current, SPDT
- Gigavac Flange Non-Latching Relay 50A Switching Current, SPDT
- Gigavac Flange Non-Latching Relay 12A Switching Current, SPDT
- Gigavac Flange Non-Latching Relay 75A Switching Current, DPDT
- Gigavac Flange Non-Latching Relay 10A Switching Current, DPDT
