EMERSON – AVENTICS AP/ST

Subtotal (1 unit)*

PHP8,405.85

(exc. VAT)

PHP9,414.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,405.85

*price indicative

RS Stock No.:
777-274
Mfr. Part No.:
R412012746
Manufacturer:
EMERSON – AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – AVENTICS

Series

AP/ST

Standards/Approvals

EN ISO 13850

Product Type

Lock

RoHS Status: Exempt

COO (Country of Origin):
DE
The EMERSON – AVENTICS mechanical activation system designed for efficient control of pneumatic processes. Its robust construction ensures reliable performance in demanding environments, maintaining functionality across a broad temperature range.

Offers a nominal flow rate of 280 l/min, optimising the efficiency of pneumatic systems

Designed to operate within a working pressure range of -0.95 to 10 bar, suitable for various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy